
MCP48FEB18T-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP48FEB18T-20E/STTR-ND - Tape & Reel (TR) 150-MCP48FEB18T-20E/STCT-ND - Cut Tape (CT) 150-MCP48FEB18T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP48FEB18T-20E/ST |
Description | IC DAC 10BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 7.8µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4LSB, ±0.05LSB | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,09000 | € 3,09 |
| 25 | € 2,57320 | € 64,33 |
| 100 | € 2,34080 | € 234,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,34084 | € 5 852,10 |
| Unit Price without VAT: | € 3,09000 |
|---|---|
| Unit Price with VAT: | € 3,76980 |

