MCP48FEB14-E/MQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,56630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4
Unit Price: € 3,09000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,34084
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,56630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,56630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,34082
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,34084
Datasheet
10 Bit Digital to Analog Converter 4 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48FEB14-E/MQ

DigiKey Part Number
150-MCP48FEB14-E/MQ-ND
Manufacturer
Manufacturer Product Number
MCP48FEB14-E/MQ
Description
IC DAC 10BIT V-OUT 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 20-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
7.8µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.4LSB, ±0.05LSB
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
219€ 1,56630€ 343,02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,56630
Unit Price with VAT:€ 1,91089