12 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVB28T-20E/ST

DigiKey Part Number
150-MCP48CVB28T-20E/STTR-ND - Tape & Reel (TR)
150-MCP48CVB28T-20E/STCT-ND - Cut Tape (CT)
150-MCP48CVB28T-20E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP48CVB28T-20E/ST
Description
IC DAC 12BIT 20-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
16µs (Typ)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP48CMB28-20E/STMicrochip Technology42150-MCP48CMB28-20E/ST-ND€ 10,71000Parametric Equivalent
MCP48CMB28T-20E/STMicrochip Technology2 446150-MCP48CMB28T-20E/STCT-ND€ 10,71000Parametric Equivalent
MCP48CVB28-20E/STMicrochip Technology16150-MCP48CVB28-20E/ST-ND€ 10,43000Parametric Equivalent
In-Stock: 2 172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 10,43000€ 10,43
25€ 8,69040€ 217,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 7,90736€ 19 768,40
Manufacturers Standard Package
Unit Price without VAT:€ 10,43000
Unit Price with VAT:€ 12,72460