Parametric Equivalent
Parametric Equivalent

MCP47FVB18T-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP47FVB18T-E/MQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP47FVB18T-E/MQ |
Description | IC DAC 10BIT V-OUT 20VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 20-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 7.8µs (Typ) | |
Output Type | Voltage - Buffered, Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4LSB, ±0.05LSB | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 2,34084 | € 7 724,77 |
| Unit Price without VAT: | € 2,34084 |
|---|---|
| Unit Price with VAT: | € 2,85582 |


