8 Bit Digital to Analog Converter 8 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47FEB08T-E/MQ

DigiKey Part Number
150-MCP47FEB08T-E/MQTR-ND - Tape & Reel (TR)
150-MCP47FEB08T-E/MQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP47FEB08T-E/MQ
Description
IC DAC 8BIT V-OUT 20VQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP47FEB08T-E/MQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
7.8µs (Typ)
Output Type
Voltage - Buffered, Voltage - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.1, ±0.0125LSB
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 328
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,32000€ 2,32
25€ 1,93640€ 48,41
100€ 1,76420€ 176,42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300€ 1,76423€ 5 821,96
Manufacturers Standard Package
Unit Price without VAT:€ 2,32000
Unit Price with VAT:€ 2,83040