MCP47CVD12-E/UN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,66095
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,19000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,89000
Datasheet
10 Bit Digital to Analog Converter 2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CVD12-E/UN

DigiKey Part Number
150-MCP47CVD12-E/UN-ND
Manufacturer
Manufacturer Product Number
MCP47CVD12-E/UN
Description
IC DAC 10BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.25 (Max), ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
300€ 1,42860€ 428,58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,42860
Unit Price with VAT:€ 1,74289