8 Bit Digital to Analog Converter 1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CMD01T-E/MF

DigiKey Part Number
150-MCP47CMD01T-E/MFTR-ND - Tape & Reel (TR)
150-MCP47CMD01T-E/MFCT-ND - Cut Tape (CT)
150-MCP47CMD01T-E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP47CMD01T-E/MF
Description
IC DAC 8BIT 10-DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.1 (Max), ±0.1 (Max)
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
4µs
Package / Case
10-VFDFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
10-DFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP47CMD01-E/MFMicrochip Technology480150-MCP47CMD01-E/MF-ND€ 0,99000Parametric Equivalent
MCP47CVD01-E/MFMicrochip Technology473150-MCP47CVD01-E/MF-ND€ 0,82000Parametric Equivalent
MCP47CVD01T-E/MFMicrochip Technology3 029150-MCP47CVD01T-E/MFCT-ND€ 0,82000Parametric Equivalent
In-Stock: 3 281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
25€ 0,84160€ 21,04
100€ 0,83220€ 83,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300€ 0,74791€ 2 468,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,20780