Parametric Equivalent

MCP41HV51-503E/MQ | |
|---|---|
DigiKey Part Number | MCP41HV51-503E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP41HV51-503E/MQ |
Description | IC DIG POT 50K 20-VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP41HV51-503E/MQ Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 100ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 20-VQFN (5x5) |
Configuration Potentiometer | Package / Case 20-VQFN Exposed Pad |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 145 |
Resistance (Ohms) 50k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP41HV51T-503E/MQ | Microchip Technology | 0 | MCP41HV51T-503E/MQ-ND | € 1,41355 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | € 1,41353 | € 412,75 |
| Unit Price without VAT: | € 1,41353 |
|---|---|
| Unit Price with VAT: | € 1,72451 |


