
MCP41HV51-104E/MQ | |
|---|---|
DigiKey Part Number | MCP41HV51-104E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP41HV51-104E/MQ |
Description | IC DIG POT 100K 20-VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP41HV51-104E/MQ Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 100ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 20-VQFN (5x5) |
Configuration Potentiometer | Package / Case 20-VQFN Exposed Pad |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 145 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 25 | € 1,41080 | € 35,27 |
| 100 | € 1,28330 | € 128,33 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,07400 |

