Digital Potentiometer 50k Ohm 1 Circuit 257 Taps SPI Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4151-503E/MS

DigiKey Part Number
MCP4151-503E/MS-ND
Manufacturer
Manufacturer Product Number
MCP4151-503E/MS
Description
IC DGTL POT 50KOHM 257TAP 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 257 Taps SPI Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4151-503E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
257
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 1,03000€ 1,03
25€ 0,86080€ 21,52
100€ 0,76590€ 76,59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,03000
Unit Price with VAT:€ 1,25660