
MCP2515T-I/SO | |
|---|---|
DigiKey Part Number | MCP2515T-I/SOTR-ND - Tape & Reel (TR) MCP2515T-I/SOCT-ND - Cut Tape (CT) MCP2515T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2515T-I/SO |
Description | IC CAN CONTROLLER W/SPI 18SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-SOIC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MCP2515T-I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | € 2,10000 | € 2,10 |
| 25 | € 1,74720 | € 43,68 |
| 100 | € 1,59210 | € 159,21 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 100 | € 1,59211 | € 1 751,32 |
| Unit Price without VAT: | € 2,10000 |
|---|---|
| Unit Price with VAT: | € 2,56200 |

















