MCP2004AT-E/MD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,76593
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,80896
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,80896
Datasheet
1/1 Transceiver Half LINbus 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2004AT-E/MD

DigiKey Part Number
MCP2004AT-E/MD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2004AT-E/MD
Description
IC TRANSCEIVER HALF 1/1 8DFN
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP2004AT-E/MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
6V ~ 27V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.