
MCP2003BT-E/MF | |
|---|---|
DigiKey Part Number | 150-MCP2003BT-E/MFTR-ND - Tape & Reel (TR) 150-MCP2003BT-E/MFCT-ND - Cut Tape (CT) 150-MCP2003BT-E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2003BT-E/MF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20kBaud | |
Voltage - Supply | 5.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 25 | € 0,68920 | € 17,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 0,61193 | € 2 019,37 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

