


MCP1826ST-5002E/DB | |
|---|---|
DigiKey Part Number | MCP1826ST-5002E/DBTR-ND - Tape & Reel (TR) MCP1826ST-5002E/DBCT-ND - Cut Tape (CT) MCP1826ST-5002E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1826ST-5002E/DB |
Description | IC REG LINEAR 5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826ST-5002E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC39100-5.0WS-TR | Microchip Technology | 9 971 | MIC39100-5.0WS-CT-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 25 | € 0,65440 | € 16,36 |
| 100 | € 0,65020 | € 65,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,60343 | € 2 413,72 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |




