Clock/Frequency Synthesizer IC 1.36GHz 1 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3674ECM2

DigiKey Part Number
MAX3674ECM2-ND
Manufacturer
Manufacturer Product Number
MAX3674ECM2
Description
IC CLK/FREQ SYNTH 48LQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 1.36GHz 1 48-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
No/Yes
Frequency - Max
1.36GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP/48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 18,52000€ 18,52
25€ 15,43040€ 385,76
100€ 14,90990€ 1 490,99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 18,52000
Unit Price with VAT:€ 22,59440