
MAX24287ETK2T | |
|---|---|
DigiKey Part Number | 150-MAX24287ETK2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX24287ETK2T |
Description | IC INTERFACE SPECIALIZED 68TQFN |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 68-TQFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Switch Interfacing | |
Interface | Ethernet | |
Voltage - Supply | 1.14V ~ 3.465V | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN-EP (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |

