
M2S060T-1VFG784 | |
|---|---|
DigiKey Part Number | 150-M2S060T-1VFG784-ND |
Manufacturer | |
Manufacturer Product Number | M2S060T-1VFG784 |
Description | M2S060T-1VFG784 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 60K Logic Modules 166MHz 784-VFBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 256KB | |
RAM Size | 64KB | |
Peripherals | DDR, PCIe, SERDES | |
Connectivity | CANbus, Ethernet, I2C, SPI, UART/USART, USB | |
Speed | 166MHz | |
Primary Attributes | FPGA - 60K Logic Modules | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 784-FBGA | |
Supplier Device Package | 784-VFBGA (23x23) | |
Number of I/O | 395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 166,28000 | € 166,28 |
| Unit Price without VAT: | € 166,28000 |
|---|---|
| Unit Price with VAT: | € 202,86160 |

