
LE87290YQC | |
|---|---|
DigiKey Part Number | LE87290YQC-ND |
Manufacturer | |
Manufacturer Product Number | LE87290YQC |
Description | IC TELECOM INTERFACE 32QFN |
Customer Reference | |
Detailed Description | Telecom IC Line Driver 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Driver | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,40000 | € 5,40 |
| 25 | € 4,49240 | € 112,31 |
| 100 | € 4,32450 | € 432,45 |
| Unit Price without VAT: | € 5,40000 |
|---|---|
| Unit Price with VAT: | € 6,58800 |

