
KSZ8851SNL-BBE-EVAL | |
|---|---|
DigiKey Part Number | 576-3602-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8851SNL-BBE-EVAL |
Description | EVAL BOARD FOR KSZ8851SNL |
Customer Reference | |
Detailed Description | KSZ8851SNL LinkMD® Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet Controller (PHY and MAC) |
Manufacturer Microchip Technology | Embedded No |
Series | Utilized IC / Part KSZ8851SNL |
Packaging Bulk | Primary Attributes 1 Port, 100BASE-TX/10BASE-T |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 79,31000 | € 79,31 |
| Unit Price without VAT: | € 79,31000 |
|---|---|
| Unit Price with VAT: | € 96,75820 |

