
KSZ8041FTL-TR | |
|---|---|
DigiKey Part Number | KSZ8041FTL-TR-ND - Tape & Reel (TR) KSZ8041FTL-CT-ND - Cut Tape (CT) KSZ8041FTL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8041FTL-TR |
Description | IC TRANSCEIVER FULL 1/1 48TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8041FTL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,27000 | € 3,27 |
| 25 | € 2,71960 | € 67,99 |
| 100 | € 2,64630 | € 264,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,64635 | € 2 646,35 |
| Unit Price without VAT: | € 3,27000 |
|---|---|
| Unit Price with VAT: | € 3,98940 |

