
KBC1122P-AJZS | |
|---|---|
DigiKey Part Number | KBC1122P-AJZS-ND |
Manufacturer | |
Manufacturer Product Number | KBC1122P-AJZS |
Description | IC INTFACE SPECIALIZED 156DQFN |
Customer Reference | |
Detailed Description | Interface 156-DQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | KBC1122P-AJZS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | - | |
Interface | LPC | |
Voltage - Supply | - | |
Package / Case | 156-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 156-DQFN (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |

