Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBC1108-NU

DigiKey Part Number
KBC1108-NU-ND
Manufacturer
Manufacturer Product Number
KBC1108-NU
Description
IC INTERFACE SPECIALIZED 8MSOP
Customer Reference
Detailed Description
Interface 8-MSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
-
Interface
LPC
Voltage - Supply
-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.