Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N979BUR-1 | |
|---|---|
DigiKey Part Number | 1086-20522-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N979BUR-1 |
Description | DIODE ZENER 56V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 43 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N979BUR-1 | Microchip Technology | 0 | 1086-20520-ND | € 3,87420 | Parametric Equivalent |
| JAN1N979BUR-1/TR | Microchip Technology | 0 | 150-JAN1N979BUR-1/TR-ND | € 4,01818 | Parametric Equivalent |
| JAN1N979CUR-1 | Microchip Technology | 0 | 1086-20526-ND | € 9,93410 | Parametric Equivalent |
| JAN1N979CUR-1/TR | Microchip Technology | 0 | 150-JAN1N979CUR-1/TR-ND | € 10,07810 | Parametric Equivalent |
| JAN1N979DUR-1 | Microchip Technology | 0 | 1086-20532-ND | € 12,43400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | € 6,59657 | € 1 365,49 |
| Unit Price without VAT: | € 6,59657 |
|---|---|
| Unit Price with VAT: | € 8,04782 |


