JANTXV1N752A-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,89784
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,04181
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,04181
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,19885
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,75641
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,92654
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,52861
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,67260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 5,66727
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 5,79822
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 7,14630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,01814
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 9,93416
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 10,07816
Datasheet
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N752A-1

DigiKey Part Number
1086-20150-ND
Manufacturer
Manufacturer Product Number
JANTXV1N752A-1
Description
DIODE ZENER 5.6V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176€ 3,27210€ 575,89
Unit Price without VAT:€ 3,27210
Unit Price with VAT:€ 3,99196