
JANTXV1N6627 | |
|---|---|
DigiKey Part Number | 1086-3033-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6627 |
Description | DIODE STANDARD 440V 1.75A |
Customer Reference | |
Detailed Description | Diode 440 V 1.75A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6627 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 440 V | |
Current - Average Rectified (Io) | 1.75A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 440 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/590 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 13,21602 | € 6 608,01 |
| Unit Price without VAT: | € 13,21602 |
|---|---|
| Unit Price with VAT: | € 16,12354 |


