JANTXV1N6316 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 10,13800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 18,15010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 22,70260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 92,04160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 92,16220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 225,12440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 281,40040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 23,74400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 29,68220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 26,87660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 33,60660
Datasheet
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6316

DigiKey Part Number
JANTXV1N6316-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6316
Description
DIODE ZENER 4.7V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111€ 10,49081€ 1 164,48
Unit Price without VAT:€ 10,49081
Unit Price with VAT:€ 12,79879