
JANTXV1N5712UB | |
|---|---|
DigiKey Part Number | JANTXV1N5712UB-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5712UB |
Description | DIODE SCHOTTKY UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 35 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/444 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UB | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 56,77770 | € 5 677,77 |
| Unit Price without VAT: | € 56,77770 |
|---|---|
| Unit Price with VAT: | € 69,26879 |

