Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5542B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5542B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5542B-1/TR |
Description | DIODE ZENER 22V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 19.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5541C | Microchip Technology | 0 | 150-1N5541C-ND | € 9,90800 | Parametric Equivalent |
| 1N5541C/TR | Microchip Technology | 0 | 150-1N5541C/TR-ND | € 10,07810 | Parametric Equivalent |
| 1N5541D | Microchip Technology | 0 | 150-1N5541D-ND | € 4,96054 | Parametric Equivalent |
| 1N5541D/TR | Microchip Technology | 0 | 150-1N5541D/TR-ND | € 5,11764 | Parametric Equivalent |
| JANHCA1N5541B | Microchip Technology | 0 | 150-JANHCA1N5541B-ND | € 6,64893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | € 8,10178 | € 1 369,20 |
| Unit Price without VAT: | € 8,10178 |
|---|---|
| Unit Price with VAT: | € 9,88417 |



