Diode 50 V 3A Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5415US/TR

DigiKey Part Number
150-JANTXV1N5415US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5415US/TR
Description
DIODE STANDARD 50V 3A D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/411
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
D-5B
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
108€ 12,65648€ 1 366,90
Manufacturers Standard Package
Unit Price without VAT:€ 12,65648
Unit Price with VAT:€ 15,44091