Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4955C | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4955C-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4955C |
Description | DIODE ZENER 7.5V 5W E-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±2% Through Hole E, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/356 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | E, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 19,94880 | € 1 994,88 |
| Unit Price without VAT: | € 19,94880 |
|---|---|
| Unit Price with VAT: | € 24,33754 |



