Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4122UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4122UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4122UR-1/TR |
Description | DIODE ZENER 36V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 27.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4122UR | Microchip Technology | 0 | 1N4122UR-ND | € 3,31137 | Parametric Equivalent |
| 1N4122UR/TR | Microchip Technology | 0 | 150-1N4122UR/TR-ND | € 3,46844 | Parametric Equivalent |
| CDLL4122 | Microchip Technology | 0 | CDLL4122-ND | € 3,01034 | Parametric Equivalent |
| CDLL4122/TR | Microchip Technology | 0 | 150-CDLL4122/TR-ND | € 3,14124 | Parametric Equivalent |
| JANTX1N4122CUR-1 | Microchip Technology | 0 | 1086-17326-ND | € 21,21640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | € 10,05197 | € 1 377,12 |
| Unit Price without VAT: | € 10,05197 |
|---|---|
| Unit Price with VAT: | € 12,26340 |


