Bipolar (BJT) Transistor Array 4 NPN (Quad) 50V 800mA 1W Surface Mount 20-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N6989U/TR

DigiKey Part Number
150-JANTX2N6989U/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX2N6989U/TR
Description
TRANS 4NPN QUAD 50V 800MA 20CLCC
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN (Quad) 50V 800mA 1W Surface Mount 20-CLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
4 NPN (Quad)
Current - Collector (Ic) (Max)
800mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/559
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-CLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50€ 73,57020€ 3 678,51
Unit Price without VAT:€ 73,57020
Unit Price with VAT:€ 89,75564