
JANTX2N3740 | |
|---|---|
DigiKey Part Number | 1086-15512-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N3740 |
Description | TRANS PNP 60V 4A TO66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 25 W Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 125mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 250mA, 1V | |
Power - Max | 25 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/441 | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Base Product Number |

