
JANTX2N3439 | |
|---|---|
DigiKey Part Number | 1086-2695-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N3439 |
Description | TRANS NPN 350V 1A TO-39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 1 A 800 mW Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA | |
Current - Collector Cutoff (Max) | 2µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V | |
Power - Max | 800 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/368 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,81000 | € 9,81 |
| 100 | € 9,10510 | € 910,51 |
| Unit Price without VAT: | € 9,81000 |
|---|---|
| Unit Price with VAT: | € 11,96820 |

