Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N970CUR-1 | |
|---|---|
DigiKey Part Number | 1086-20384-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N970CUR-1 |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 33 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N970C-1 | Microchip Technology | 0 | 1086-20381-ND | € 4,73799 | Parametric Equivalent |
| JAN1N970C-1/TR | Microchip Technology | 0 | 150-JAN1N970C-1/TR-ND | € 4,86893 | Parametric Equivalent |
| JAN1N970D-1 | Microchip Technology | 0 | 1086-20386-ND | € 5,91600 | Parametric Equivalent |
| JAN1N970D-1/TR | Microchip Technology | 0 | 150-JAN1N970D-1/TR-ND | € 6,05991 | Parametric Equivalent |
| JANTX1N970CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N970CUR-1/TR-ND | € 13,71670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,58580 | € 1 358,58 |
| Unit Price without VAT: | € 13,58580 |
|---|---|
| Unit Price with VAT: | € 16,57468 |


