Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N823AUR-1 | |
|---|---|
DigiKey Part Number | 150-JANTX1N823AUR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N823AUR-1 |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/159 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N821AUR-1/TR | Microchip Technology | 218 | 150-1N821AUR-1/TRCT-ND | € 5,94000 | Parametric Equivalent |
| 1N825AUR/TR | Microchip Technology | 0 | 150-1N825AUR/TRCT-ND | € 5,20000 | Parametric Equivalent |
| 1N827AUR-1E3 | Microchip Technology | 0 | 150-1N827AUR-1E3-ND | € 5,98145 | Parametric Equivalent |
| 1N827AUR-1E3/TR | Microchip Technology | 0 | 150-1N827AUR-1E3/TR-ND | € 6,20395 | Parametric Equivalent |
| JANTX1N823AUR-1/TR | Microchip Technology | 0 | 150-JANTX1N823AUR-1/TR-ND | € 5,81127 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 5,68042 | € 681,65 |
| Unit Price without VAT: | € 5,68042 |
|---|---|
| Unit Price with VAT: | € 6,93011 |


