Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N749C-1 | |
|---|---|
DigiKey Part Number | 1086-20113-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N749C-1 |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 22 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N749D-1E3 | Microchip Technology | 0 | 150-1N749D-1E3-ND | € 4,86894 | Parametric Equivalent |
| 1N749D-1E3/TR | Microchip Technology | 0 | 150-1N749D-1E3/TR-ND | € 5,03909 | Parametric Equivalent |
| 1N749DE3 | Microchip Technology | 0 | 150-1N749DE3-ND | € 4,86894 | Parametric Equivalent |
| 1N749DE3/TR | Microchip Technology | 0 | 150-1N749DE3/TR-ND | € 5,03909 | Parametric Equivalent |
| JAN1N749C-1 | Microchip Technology | 0 | 1086-20112-ND | € 4,52861 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | € 4,26652 | € 563,18 |
| Unit Price without VAT: | € 4,26652 |
|---|---|
| Unit Price with VAT: | € 5,20515 |


