
JANTX1N6466/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6466/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6466/TR |
Description | TVS DIODE 30.5VWM 47.5V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47.5V Clamp 63A (8/20µs) Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/551 |
Voltage - Reverse Standoff (Typ) 30.5V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 33V | Package / Case B, Axial |
Voltage - Clamping (Max) @ Ipp 47.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 63A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 12,00210 | € 1 200,21 |
| Unit Price without VAT: | € 12,00210 |
|---|---|
| Unit Price with VAT: | € 14,64256 |

