
JANTX1N6132US | |
|---|---|
DigiKey Part Number | 150-JANTX1N6132US-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6132US |
Description | TVS DIODE 91.2VWM 165.1VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 165.1V Clamp 3A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 91.2V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 114V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 165.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 14,09630 | € 1 409,63 |
| Unit Price without VAT: | € 14,09630 |
|---|---|
| Unit Price with VAT: | € 17,19749 |

