Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4958US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4958US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4958US/TR |
Description | DIODE ZENER 10V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 2 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4958US | Microchip Technology | 0 | 1N4958US-ND | € 11,96278 | Parametric Equivalent |
| 1N4958US/TR | Microchip Technology | 0 | 150-1N4958US/TR-ND | € 7,34257 | Parametric Equivalent |
| JAN1N4958CUS | Microchip Technology | 0 | 1086-18488-ND | € 19,68500 | Parametric Equivalent |
| JAN1N4958DUS | Microchip Technology | 0 | 1086-18492-ND | € 24,61940 | Parametric Equivalent |
| JAN1N4958US | Microchip Technology | 0 | 1086-2021-ND | € 7,69600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,27970 | € 927,97 |
| Unit Price without VAT: | € 9,27970 |
|---|---|
| Unit Price with VAT: | € 11,32123 |


