Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4460/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4460/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4460/TR |
Description | DIODE ZENER 6.2V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3.72 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 4 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4460 | Microchip Technology | 0 | 1086-17641-ND | € 6,93690 | Parametric Equivalent |
| JAN1N4460C | Microchip Technology | 0 | 1086-17643-ND | € 17,77410 | Parametric Equivalent |
| JAN1N4460D | Microchip Technology | 0 | 1086-17647-ND | € 22,21110 | Parametric Equivalent |
| JANTX1N4460 | Microchip Technology | 0 | 1086-1005-ND | € 6,43000 | Parametric Equivalent |
| JANTX1N4460C | Microchip Technology | 0 | 1086-17644-ND | € 18,11440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,29030 | € 729,03 |
| Unit Price without VAT: | € 7,29030 |
|---|---|
| Unit Price with VAT: | € 8,89417 |




