
JANTX1N3647 | |
|---|---|
DigiKey Part Number | 1086-16801-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3647 |
Description | DIODE STD 3000V 250MA S AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 3000 V 250mA Through Hole S, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3000 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 5 V @ 250 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 3000 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/279 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S, Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 15,62000 | € 1 562,00 |
| Unit Price without VAT: | € 15,62000 |
|---|---|
| Unit Price with VAT: | € 19,05640 |

