Diode 200 V 12A Stud Mount DO-203AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N1202A

DigiKey Part Number
1086-15281-ND
Manufacturer
Manufacturer Product Number
JANTX1N1202A
Description
DIODE STANDARD 200V 12A DO203AA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 12A Stud Mount DO-203AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 240 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/260
Mounting Type
Package / Case
Supplier Device Package
DO-203AA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 55,90000€ 55,90
100€ 51,90300€ 5 190,30
Manufacturers Standard Package
Unit Price without VAT:€ 55,90000
Unit Price with VAT:€ 68,19800