JANS1N936B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,13088
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,27721
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,13088
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,27721
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 8,14134
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 8,25314
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 8,64900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 8,78670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,87097
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,77288
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,91059
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 7,44430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 7,57340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 7,26360
Datasheet
Zener Diode 9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N936B-1

DigiKey Part Number
150-JANS1N936B-1-ND
Manufacturer
Manufacturer Product Number
JANS1N936B-1
Description
DIODE ZENER 9V 500MW DO204AH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/156
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 356,58180€ 17 829,09
Unit Price without VAT:€ 356,58180
Unit Price with VAT:€ 435,02980