JANS1N4957US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 19,81590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 27,48580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 7,82690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 403,26860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 460,67460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 460,80540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 100,78120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 17,95740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 28,27110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 8,52060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 23,46760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 28,96480
Datasheet
Zener Diode 9.1 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4957US/TR

DigiKey Part Number
150-JANS1N4957US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4957US/TR
Description
DIODE ZENER 9.1V 5W D5B
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 6.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50€ 100,92520€ 5 046,26
Unit Price without VAT:€ 100,92520
Unit Price with VAT:€ 123,12874