JANS1N4956US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 181
Unit Price: € 9,49000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 17,53910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 21,90240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,91060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 371,22060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 464,05300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 93,79680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 15,35320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 24,16560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 14,36350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 24,75950
Datasheet
Zener Diode 8.2 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4956US

DigiKey Part Number
JANS1N4956US-ND
Manufacturer
Manufacturer Product Number
JANS1N4956US
Description
DIODE ZENER 8.2V 5W D5B
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1.5 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 92,77260€ 4 638,63
Unit Price without VAT:€ 92,77260
Unit Price with VAT:€ 113,18257