Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4568A-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4568A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4568A-1/TR |
Description | DIODE ZENER 6.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/452 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4565-1 | Microchip Technology | 0 | 1N4565-1-ND | € 2,80093 | Parametric Equivalent |
| 1N4565A | Microchip Technology | 0 | 150-1N4565A-ND | € 2,82711 | Parametric Equivalent |
| 1N4565A-1 | Microchip Technology | 0 | 1N4565A-1-ND | € 4,81655 | Parametric Equivalent |
| 1N4565A-1/TR | Microchip Technology | 0 | 150-1N4565A-1/TR-ND | € 4,94745 | Parametric Equivalent |
| 1N4565A/TR | Microchip Technology | 0 | 150-1N4565A/TR-ND | € 2,97108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 66,33240 | € 3 316,62 |
| Unit Price without VAT: | € 66,33240 |
|---|---|
| Unit Price with VAT: | € 80,92553 |



