Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4099UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4099UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4099UR-1/TR |
Description | DIODE ZENER 6.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4099UR-1 | Microchip Technology | 0 | JANS1N4099UR-1-ND | € 43,15260 | Parametric Equivalent |
| JANTXV1N4099UR-1 | Microchip Technology | 0 | JANTXV1N4099UR-1-ND | € 12,67000 | Parametric Equivalent |
| JANTXV1N4099UR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4099UR-1/TR-ND | € 14,07010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 43,28360 | € 2 164,18 |
| Unit Price without VAT: | € 43,28360 |
|---|---|
| Unit Price with VAT: | € 52,80599 |


