Diode 200mA Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N3595US/TR

DigiKey Part Number
150-JANS1N3595US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N3595US/TR
Description
DIODE STANDARD 200MA B SQMELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 200mA Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-S-19500-241
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50€ 53,98980€ 2 699,49
Unit Price without VAT:€ 53,98980
Unit Price with VAT:€ 65,86756