JAN1N974BUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,67003
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,01818
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 9,93410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 10,07810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 12,43400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 12,56490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,59657
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,74054
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 16,91030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 17,04120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 21,13790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 21,28180
Datasheet
Zener Diode 36 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N974BUR-1

DigiKey Part Number
1086-20440-ND
Manufacturer
Manufacturer Product Number
JAN1N974BUR-1
Description
DIODE ZENER 36V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
70 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL974B/TRMicrochip Technology0150-CDLL974B/TR-ND€ 2,67003Parametric Equivalent
JAN1N974BUR-1/TRMicrochip Technology0150-JAN1N974BUR-1/TR-ND€ 4,01818Parametric Equivalent
JAN1N974CUR-1Microchip Technology01086-20446-ND€ 9,93410Parametric Equivalent
JAN1N974CUR-1/TRMicrochip Technology0150-JAN1N974CUR-1/TR-ND€ 10,07810Parametric Equivalent
JAN1N974DUR-1Microchip Technology01086-20452-ND€ 12,43400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176€ 3,87420€ 681,86
Unit Price without VAT:€ 3,87420
Unit Price with VAT:€ 4,72652